TE Connectivity 5-1419102-4 T9AP5D52-12 Relay 12V DC 1 CO 1 pc

MPN
5-1419102-4
EAN-13
2050006505960
Order Code
07-4617
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The TE Connectivity 5-1419102-4 is a relay with a single-pole, double-throw (SPDT) configuration.

It features a momentary action and can handle a current of 0.083 amperes.

This relay is part of the PowerSignal series, known for reliable and efficient signal control.

It is typically used in telecommunications and low-power control applications.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Coil Resistance 144Ω
Colour Black
Connection Print
Contact Material AgCdO
Creepage distance (coil/clips) 6.36mm
Dimensions (L x W x H) 32.5 x 27.4 x 27.9 mm
Height 27.9mm
Length 32.5mm
Maximum Temperature +85°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Misc Attribute T9AP5D52-12
Nominal Voltage 12V DC
Type Industrial relay
Weight 33g
Width 27.4mm

Reviews

Be the first to submit a review

Trustpilot