TE Connectivity 5-1419102-2 T9AP5D52-24 Industrial Relay 24V DC Change-Over

MPN
5-1419102-2
EAN-13
2050006509579
Order Code
07-4616
Country of Origin
China
View Full Product Range (8)

Discontinued


TE Connectivity industrial relay T9AP5D52-24 operates at a nominal voltage of 24 V DC and features one change-over contact. This versatile relay is suitable for various industrial applications requiring reliable switching. It is designed for integration in control panels, machinery, and automation systems.
Type Industrial relay
Coil Voltage 1000mW
Color Black
Connection Print
Contact Material AgCdO
Contact Type 1 hange-over°C
Creepage distance (coil/clips) 6.36mm
Dim (L x W x H) 32.5 x 27.4 x 27.9mm
Height 27.9mm
Length 32.5mm
Maximum Temperature +85°C
Min. temperature -55°C
Misc Attribute T9 P5D52-24A
Nominal Voltage [DC] 24V
Resistance (coil) 576Ω
Weight 33g
Width 27.4mm

Trustpilot