TE Connectivity 5-1415899-0 RZ03-1A3-D024 General Purpose Relay SPST 24V 16A

Order Code:

14-8541

Brand: TE Connectivity MPN: 5-1415899-0
Qty Unit Price (Ex VAT)
80+ £2.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
400 in stock, despatched in 5 working days

TE Connectivity's RZ03-1A3-D024, 5-1415899-0, is a single pole single throw (SPST) general purpose relay.

It operates at a voltage of 24V and can handle a current of up to 16A.

This relay is often used in industrial control applications where reliable on/off control is needed.

Its robust construction ensures dependable performance in various electrical systems.


Coil Voltage 24V
Contact Configuration SPST (to be defined)
Switching Current 16A
Coil Current 16.7mA
Coil Power 400mW
Coil Resistance 1.44kR
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 16a
Contact Material Tin, Silver
Contact Voltage Rating (AC) 250v
Control Mode Monostable, DC
ELV Compliant
Height .618
Lead Free Lead Free
Length 1.142
Max Operating Temperature 85°C
Min Operating Temperature -40°C
Mount Through Hole
Operate Time 8ms
Packaging Carton
Packaging Method Tube
Product Weight .353
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Series RZ, SCHRACK
Termination PCB
Throw Configuration SPST
Type Power Relays
Weight 0.353oz
Width .5

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot