TE Connectivity 5-1415508-1 RTD14F12F Shrouded Female Connector 12 Terminals

MPN
5-1415508-1
Order Code
14-9341
Country of Origin
Austria
Qty Unit Price (Ex VAT)
40+ £5.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 1,000 in stock

The TE Connectivity 5-1415508-1 is a shrouded female connector with 12 terminals designed for reliable electrical connections.

This connector ensures secure mating and is engineered for optimal performance in demanding environments.

It is commonly used in automotive, industrial, and consumer electronics applications.

The robust design enhances durability and longevity in various electrical systems.


Switching Current 16A
Coil Power 600mW
Coil Resistance 240r
Contact Current Rating 16a
Contact Voltage Rating (AC) 250v
Control Mode Bistable, 2 Coils, Polarized
ELV Compliant
Height .618
Length 29.0mm
Packaging Carton
Packaging Method Tube
Product Weight .494
RoHS Compliant Yes
Termination Plug
Type Power Relays
Weight 0.494oz
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot