TE Connectivity 5-1393243-6 RT424F24 Rly Gen Purpose 24V Coil DPDT 8A Plug-In

MPN
5-1393243-6
Order Code
14-8709
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
40+ £4.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 16,900 in stock

TE Connectivity's RT424F24 relay, with the part number 5-1393243-6, is a general-purpose relay featuring a 24V coil.

It has a double pole double throw (DPDT) configuration and can handle up to 8A of current.

The plug-in design simplifies installation and replacement.

This relay is typically used in industrial control and automation applications.


Coil Voltage 24V
Contact Configuration 2CO (DPDT)
Switching Current 8A
Application(s) POWER
Coil Current 16.7mA
Coil Power 650mW
Coil Resistance 886r
Coil Type Latching, Dual Coil
Coil Voltage (DC) 24v
Contact Current Rating 8a
Contact Material Silver
Contact Type 2 change-overs
Current Rating 16a
Depth 12.7mm
Dropout Voltage 16.8v
ELV Compliant
Height 15.7
Length 29.0mm
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Mounting Type Plug-in
Number of Contacts 2
Operate Time 10ms
Package Quantity 20
Packaging Rail/Tube
Ratings IP54
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 5ms
RoHS Compliant Yes
Series RT2 Bistable, SCHRACK
Termination PC Pin
Throw Configuration DPDT
Type Power Relays
Voltage Rating (AC) 400v
Weight 10g
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot