TE Connectivity 5-1393243-2 RT424F05 Relay General Purpose 5V 8A SPDT

MPN
5-1393243-2
Order Code
14-8627
Country of Origin
Austria
Qty Unit Price (Ex VAT)
40+ £6.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack order, lead time 4 months

The TE Connectivity 5-1393243-2 is a general-purpose relay with a 5V coil voltage and an SPDT configuration.

It is designed to handle a maximum current of 8A.

This relay is suitable for use in a variety of applications including automotive, industrial, and consumer electronics.

Its compact design and robust performance make it ideal for efficient and reliable switching.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Application(s) POWER
Coil Current 119mA
Coil Power 595mW
Coil Resistance 42r
Coil Type Latching, Dual Coil
Coil Voltage (DC) 5v
Contact Current Rating 8a
Contact Material Silver
Contact Voltage Rating (AC) 250v
Depth 12.7mm
Height 15.7
Length 29.0mm
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Operate Time 10ms
Package Quantity 500
Packaging Rail/Tube
Relay Type General Purpose
Release Time 5ms
RoHS Compliant Yes
Series RT2 Bistable, SCHRACK
Termination PCB
Throw Configuration DPDT
Type Power Relays
Weight 13g
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot