TE Connectivity 5-1393239-5 RT2 Series Industrial Relay 24V 10A 4PDT

MPN
5-1393239-5
Order Code
14-8823
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
70+ £3.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Despatched within 5 working days - 6,218 in stock

The TE Connectivity 5-1393239-5 is an industrial relay featuring a 24V coil and a 10A current rating.

This relay offers a 4PDT (four-pole double-throw) configuration for versatile electrical control applications.

It is suitable for various industrial environments requiring reliable switching operations.

Typical applications include automation systems and industrial machinery control.


Coil Voltage 24V
Contact Configuration 4CO (4PDT)
Switching Current 10A
Application(s) POWER
Coil Current 16.67mA
Coil Power 400mW
Coil Resistance 1.44kR
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 12a
Contact Material Silver
Depth 12.7mm
Height 15.7
Length 29.0mm
Max Current Rating 12a
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount PCB, Through Hole
Ratings IP54
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Termination Through Hole
Throw Configuration SPDT
Type Power Relays

Reviews

Be the first to submit a review

Trustpilot