TE Connectivity 5-1393239-5 RT2 PCB Relay 24VDC Industrial Reinforced

MPN
5-1393239-5
EAN-13
2050007017462
Order Code
07-4609
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.94
5+ £3.47
25+ £3.08
50+ £2.96
100+ £2.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

The TE Connectivity 5-1393239-5 is an industrial relay featuring a 24V coil and a 10A current rating.

This relay offers a 4PDT (four-pole double-throw) configuration for versatile electrical control applications.

It is suitable for various industrial environments requiring reliable switching operations.

Typical applications include automation systems and industrial machinery control.


Coil Voltage 24V DC
Contact Configuration 4CO (4PDT)
Switching Current 10A
Application(s) POWER
Coil Current 16.67mA
Coil Power 400mW
Coil Resistance 1.44kR
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 12a
Contact Material Silver
Depth 12.7mm
Height 15.7
Length 29.0mm
Max Current Rating 12a
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Misc Attribute RT214024
Mount PCB, Through Hole
Mounting Type PCB
Packaging Type Carton
Ratings IP54
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Termination Through Hole
Throw Configuration SPDT
Type Power Relays

Reviews

Be the first to submit a review

Trustpilot