TE Connectivity 5-1393239-4 RT2 Relay SPDT 12V 16A 250VAC

MPN
5-1393239-4
Order Code
14-8593
Country of Origin
Austria
Qty Unit Price (Ex VAT)
60+ £2.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 7,726 in stock

The TE Connectivity 5-1393239-4 is a single pole double throw (SPDT) relay designed for switching electrical loads.

It operates at 12 volts and is rated for 16 amps and 250 volts AC.

This relay is suitable for use in various applications, including household appliances and industrial equipment.

Its compact design and robust performance make it ideal for high-demand electrical systems.


Coil Voltage VV
Contact Configuration 1CO (SPDT)
Switching Current 16A
Application(s) POWER
Coil Current 33.3mA
Coil Power 400mW
Coil Resistance 360r
Coil Type Non-Latching
Coil Voltage (AC) 12v
Coil Voltage (DC) 12v
Contact Current Rating 12a
Contact Material Silver
Contact Voltage Rating (AC) 250v
Current Rating 12a
DC Rated Voltage 12v
Depth 12.7mm
Dropout Voltage 1.2v
ELV Compliant
Height 15.7
Length 29.0mm
Max Current Rating 12a
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Number of Contacts 1
Operate Time 8ms
Package Quantity 20
Packaging Rail/Tube
Power Consumption 400mW
Ratings IP54
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Series RT1, SCHRACK
Termination PC Pin
Throw Configuration SPDT
Type Power Relays
Weight 14.004664g
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot