TE Connectivity 5-1393238-9 Relay SPDT 1FormC Momentary Power Signal

Order Code:

14-8524

Brand: TE Connectivity MPN: 5-1393238-9
Qty Unit Price (Ex VAT)
60+ £3.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack order, lead time 14 days

The TE Connectivity 5-1393238-9 is a relay with single pole double throw (SPDT) configuration.

It is designed for momentary power signal applications requiring quick switching.

The relay is often used in automotive and industrial control systems.

It is valued for its reliability in controlling low to medium power devices.


Type Power Relays
Contact Configuration SPDT
Coil Resistance 62r
Length 29mm
Application(s) GENERAL PURPOSE
Coil Current 80mA
Coil Power 403mW
Coil Type Non-Latching
Coil Voltage (DC) 5v
Contact Current Rating 16a
Contact Material Silver, Agni90/10
Depth 12.7mm
Max Current Rating 16a
Max Operating Temperature 85°C
Max Voltage Rating (AC) 400v
Min Operating Temperature -40°C
Mount Through Hole, PCB
Operate Time 8ms
Package Quantity 20
Package/Case DIP
Packaging Rail/Tube
Radiation Hardening No
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Series RT1, SCHRACK
Termination PC Pin
Throw Configuration SPDT
Voltage Rating (AC) 400v

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot