TE Connectivity 5-1393224-8 Power Signal Relay SPDT 24V 8A Momentary

MPN
5-1393224-8
Order Code
14-8597
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
40+ £7.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack-order availability date - 05/10/2026

The TE Connectivity 5-1393224-8 is a power signal relay with a single pole double throw (SPDT) configuration.

It operates with a 24V coil voltage and can handle current up to 8A.

The relay is momentary, making it suitable for applications requiring temporary signal switching.

Common uses include telecommunications equipment and industrial control systems.


Type Power Relays
Coil Voltage 24V
Contact Configuration SPDT
Coil Resistance 2.35kRO
Length 28.5mm
Width 12.7mm
Coil Current 10.21mA
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 8a
Contact Material Gold, Silver
Depth 10.1mm
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Operate Time 9ms
Packaging Rail/Tube
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Termination PC Pin
Throw Configuration SPDT
Voltage Rating (AC) 400v

Reviews

Be the first to submit a review

Trustpilot