TE Connectivity 5-1393224-5 Relay SPDT 8A 12VDC 627Ohm Mini

MPN
5-1393224-5
Order Code
15-9517
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
40+ £4.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 120 in stock

TE Connectivity's 5-1393224-5 is a relay with a single-pole double-throw (SPDT) configuration.

It can handle up to 8 amps and operates at 12 volts DC with a coil resistance of 627 ohms.

This mini relay is suitable for applications requiring reliable switching, such as automotive and industrial control systems.

Its compact design makes it ideal for use in limited spaces.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Coil Current 19.14mA
Coil Resistance 627r
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 8a
Contact Material Gold, Silver
Depth 10.1mm
Length 28.5mm
Max Current Rating 8a
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount Through Hole
Operate Time 9ms
Packaging Box
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Termination PC Pin
Throw Configuration SPDT
Type Power Relays
Voltage Rating (AC) 400v

Reviews

Be the first to submit a review

Trustpilot