TE Connectivity 5-1393211-4 Industrial Relay 24V 2 Change-Overs 1 pc

Image Representative of Range

TE Connectivity 5-1393211-4 Industrial Relay 24V 2 Change-Overs 1 pc

MPN
5-1393211-4
EAN-13
2050006506073
Order Code
07-4608
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £25.65
10+ £25.05
15+ £24.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The TE Connectivity 5-1393211-4 is a general purpose relay featuring a double pole double throw (DPDT) configuration.

Designed for panel mounting, it operates at a 24V DC coil voltage.

This relay is known for its reliable switching capabilities in various automation and control applications.

Ideal for industrial machinery and electrical panels, it offers durability and efficiency in demanding environments.


Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Coil Resistance 350Ω
Connection Print
Contact Material AgCdO
Creepage distance (coil/clips) 8mm
Dimensions (L x W x H) 52.32 x 34.54 x 30.73 mm
Height 30.73mm
Length 52.3 mm
Maximum Temperature +85°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Misc Attribute T92P11D22-24
Mounting Type Panel
Nominal Voltage 24V DC
Type Industrial relay
Weight 86g
Width 34.54mm

Reviews

Be the first to submit a review

Trustpilot