TE Connectivity 5-1393211-3 T92P11D22-12 Relay 12V DC 2 Change-Overs

Image Representative of Range

TE Connectivity 5-1393211-3 T92P11D22-12 Relay 12V DC 2 Change-Overs

MPN
5-1393211-3
EAN-13
2050006509524
Order Code
07-4607
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £20.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The TE Connectivity 5-1393211-3 is a PowerSignal relay with a 2 Form C DPDT configuration.

It features a momentary operation and supports a current rating of 0.142A.

This relay is suitable for tasks requiring precise signal control.

Typical applications include industrial automation and control systems.


Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Coil Resistance 86Ω
Connection Print
Contact Material AgCdO
Creepage distance (coil/clips) 8mm
Dimensions (L x W x H) 52.32 x 34.54 x 30.73 mm
Height 30.73mm
Length 52.3 mm
Maximum Temperature +85°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Misc Attribute T92P11D22-12
Nominal Voltage 12V DC
Type Industrial relay
Weight 86g
Width 34.54mm

Reviews

Be the first to submit a review

Trustpilot