TE Connectivity 5-1393090-0 MT221024 Relay 24V DC 2 Change-Overs

MPN
5-1393090-0
EAN-13
2050006505908
Order Code
07-4606
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

TE Connectivity, 5-1393090-0, is a general-purpose relay with a 24VDC coil.

It features a dual pole (DP) configuration with a test button for convenient manual operation.

This relay is ideal for use in various industrial and automation systems.

Its robust design ensures reliable performance in control panels and machinery applications.


Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Coil Resistance 475Ω
Connection Plug
Contact Material AgNi 90/10
Creepage distance (coil/clips) 4mm
Dimensions (L x W x H) 35.6 x 35.5 x 57 mm
Height 57mm
Length 35.6mm
Maximum Temperature +60°C
Min. temperature -45°C
Minimum Operating Temperature -45°C
Misc Attribute MT221024
Nominal Voltage 24V DC
Type Industrial relay
Weight 80g
Width 35.5mm

Reviews

Be the first to submit a review

Trustpilot