The TE Connectivity 5-104505-3 is a shrouded connector accessory designed for reliable electrical connections.
It accommodates wire sizes ranging from 0.35-0.54 inches, ensuring secure fitment.
This component is renowned for its durability and precision in various industrial applications.
It is typically used in electronic and automotive systems where secure connections are critical.
| Type |
Connector Contacts |
| Approvals |
CSA |
| Circuit Application |
Signal |
| Colour |
Metal |
| Compatible Insulation Diameter Range |
.035 – .054 |
| Compatible With Approved Standards Products |
UL E28476 |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
3a |
| Contact Current Rating (Max) |
3 |
| Contact Gender |
Male |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Thickness |
100 – 200 |
| Contact Plating |
Tin |
| Contact Style |
Crimp |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Current Rating |
3a |
| Depth |
1.9mm |
| Dielectric Withstanding Voltage (Max) |
750 |
| ELV |
Compliant |
| Gender |
Male |
| Insulation Diameter |
1.37mm |
| Insulation Resistance |
5000 |
| Length |
20.62mm |
| Mating Square Post Dimension |
.025 |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Cable |
| Operating Temperature Range |
-85 – 221 |
| Operating Voltage |
300 |
| Orientation |
Straight |
| Package Quantity |
500 |
| Packaging |
Loose Piece |
| Packaging Method |
Loose Piece |
| Packaging Quantity |
500 |
| Product Terminates To |
Wire & Cable |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
AMPMODU MTE |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Voltage Rating (AC) |
300v |
| Wire Gauge (Max) |
22AWG |
| Wire Gauge (Min) |
26AWG |
| Wire Insulation Support |
With |
| Wire Size |
254 – 642 |
| Wire/Cable Diameter |
0.054inch |
| Wire/Cable Gauge |
26AWG |