TE Connectivity 5-103960-1 10X2 MTE Female Shrouded Latch 100CL

MPN
5-103960-1
Order Code
14-3403
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
330+ £1.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 330
Despatched within 5 working days - 1,720 in stock

The TE Connectivity 5-103960-1 is a 10x2 position MTE female shrouded latch with 100 contact lines.

It features a secure latch for reliable connectivity.

This connector is typically used in electronic equipment and circuit board connections.

Its sturdy design ensures durability in high-density applications.


Type Rectangular Wire & Cable Connectors & Housings
Number of Ways 2
Pitch 2.54mm
Number of Rows 1
Strain Relief No
Approvals CSA
Centerline (Pitch) 2.54mm
Circuit Application Signal
Color Black
Compatible Insulation Diameter Range .054
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .265
Connector Length 2
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Contact Base Material Copper Alloy
Contact Current Rating 3a
Contact Current Rating (Max) 3
Contact Gender Female
Contact Layout Inline
Contact Material Copper Alloy
Contact Plating Tin
Contact Type Socket
Current Rating 3a
Depth 15.24mm
Dielectric Withstanding Voltage (Max) 600
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Glow Wire Rating Standard Part - Not Glow Wire
Height 5.08mm
Housing Color Black
Housing Material Thermoplastic
Insulation Diameter 1.37mm
Insulation Resistance 5000
Length 50.8mm
Material Thermoplastic
Mating Alignment Yes (With)
Mating Connector Lock Yes (With)
Mating Retention With
Mating Retention Type Latch
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Free Hanging, Cable
Number of Contacts 2
Number of Positions 2
Operating Supply Voltage 267v
Operating Temperature Range -85 – 221
Orientation Straight
Package Quantity 110
Packaging Rail/Tube
Packaging Method Tube
Packaging Quantity 110
Panel Mount Feature Without
PCB Mount Retention Without
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.1inch
Series AMPMODU MTE
Termination IDC
Termination Method to Wire & Cable Insulation Displacement (IDC)
UL Flammability Rating UL 94V-0
Wire Gauge (Max) 30AWG
Wire Gauge (Min) 26AWG
Wire Size 30 – 26
Wire/Cable Type Discrete, Ribbon

Reviews

Be the first to submit a review

Trustpilot