TE Connectivity's 4DB-R108-02 is a barrier terminal block with 8 positions and an unshrouded design.
It facilitates secure electrical connection and easy wire management in various applications.
The terminal block is ideal for use in electrical distribution and control panels.
Its robust build ensures reliable performance in demanding environments.
| Type |
Barrier Strips |
| Number of Circuits |
2 |
| Pitch |
8.26mm |
| Current Rating |
20A |
| Colour |
Black |
| Flammability Rating |
UL94 V-0 |
| Length |
0.715inch |
| Mount |
Through Hole |
| Mounting Ears |
No (Without) |
| Mounting Insert |
No (Without) |
| Number of Contacts |
2 |
| Number of levels |
1 |
| Number of Positions |
2 |
| Number of Rows |
1 |
| Orientation |
Right Angle |
| Package Quantity |
104 |
| RoHS Compliant |
Yes |
| Terminal Material |
Copper Alloy |
| Termination |
Solder |
| Voltage |
150V |