TE Connectivity 499680-000 STD03Y-4 Cable Marker 1.90-2.65 Mm Range

Image Representative of Range

TE Connectivity 499680-000 STD03Y-4 Cable Marker 1.90-2.65 Mm Range

MPN
499680-000
EAN-13
2050003375382
Order Code
07-4589
Country of Origin
Germany
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £2.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

TE Connectivity's 499680-000 is a female shrouded high-temperature connector.

It is designed to withstand extreme conditions while providing reliable electrical connections.

Typical applications include aerospace and automotive industries where high durability is required.

The connector is engineered for use in environments exposed to elevated temperatures.


Type Pre-printed cable marker
Colour Yellow
Material Polyacetal (POM)
Colour-coded Yes
Halogen-free Yes
Imprint 4
Max Cable Diameter 2.65mm
Maximum Temperature +106°C
Min. temperature -40°C
Misc Attribute Numbers
Number of labels 30
Outside diameter range 1.90 up to 2.65mm
Series STD03
Suitable for outside Ø (min.) 1.90mm

Reviews

Be the first to submit a review

Trustpilot