The TE Connectivity 499252-2 is a durable strain relief accessory.
It features the econolatch mechanism for secure cable management.
This part is suitable for preventing cable stress in electrical applications.
It is typically used in environments requiring reliable and robust connection support.
| Type |
Connector Caps & Covers |
| Approvals |
CSA |
| Body Material |
Thermoplastic |
| Color |
Black |
| Colour |
Black |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Contact Material |
Bronze |
| Contact Plating |
Gold |
| Depth |
6.09mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Height |
14.76mm |
| Length |
1.1902inch |
| Material |
Thermoplastic |
| Number of Contacts |
20 |
| Number of Positions |
20 |
| Package Quantity |
500 |
| Packaging |
Bag |
| Packaging Method |
Bag & Box |
| Packaging Quantity |
500 |
| Primary Product colour |
Black |
| Primary Product Material |
Thermoplastic |
| Product Height |
.581 |
| Product Length |
1.19 |
| Product Width |
.24 |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
AMP-LATCH |
| Width |
0.2402inch |