TE Connectivity 478630-000 STD06W-2 Cable Marker 2.60-3.50 Mm Imprint 2

Image Representative of Range

TE Connectivity 478630-000 STD06W-2 Cable Marker 2.60-3.50 Mm Imprint 2

MPN
478630-000
EAN-13
2050003342865
Order Code
07-4582
Country of Origin
Germany
View Full Product Range (5)

Discontinued


TE Connectivity manufactures the STD06W-2 pre-printed cable marker, suitable for cables with an outside diameter range of 2.60 to 3.50 mm. It features imprint 2 for clear identification and is primarily used in industrial labelling and cable processing applications. The robust heat shrink properties ensure durability and reliability in various environments.
Type Pre-printed cable marker
Colour White
Material Polyacetal (POM)
Colour-coded Yes
Halogen-free Yes
Imprint 2
Max Cable Diameter 3.50mm
Maximum Temperature +106°C
Min. temperature -40°C
Misc Attribute Numbers
Number of labels 30
Outside diameter range 2.60 up to 3.50mm
Series STD06
Suitable for outside Ø (min.) 2.60mm

Trustpilot