TE Connectivity 465644-1 Extraction Tool For Extraction Or Insertion Use

MPN
465644-1
Order Code
15-2970
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £40.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 24/10/2026

The TE Connectivity 465644-1 is a precision tool designed for the extraction or insertion of connector contacts.

It features a durable construction suitable for repeated use in maintenance and repair applications.

The tool ensures ease of handling with an ergonomic design.

Typical applications include electrical and electronic equipment servicing where precise contact handling is required.


Type Insertion & Extraction Tools
Colour Black
Description EXTRACTION TOOL
ELV Not Applicable
Lead Free Not Applicable
Length 3.12inch
Package Quantity 1
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series MATE-N-LOK

Reviews

Be the first to submit a review

Trustpilot