TE Connectivity 462A023-100-0 Heat Shrink Cable Boots End Caps Black Durable

MPN
462A023-100-0
Order Code
15-8540
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £110.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/09/2026

TE Connectivity 462A023-100-0 is a durable heat shrink cable boot designed for protection and insulation purposes.

It is primarily black, offering strong resistance to environmental factors and ensuring longevity.

The product is typically used in sealing and insulating the ends of cables, providing excellent electrical insulation in various industrial applications.

Its robust design makes it suitable for use in harsh environments, protecting components from moisture and mechanical damage.


Type Heat Shrink Boot
Colour Black
Shrink Ratio N/A
ELV Compliant
Government Qualified No
Lead Free Not Applicable
Material Polyolefin
Maximum Operating Temperature 221°C
Minimum Operating Temperature -22°C
Package Quantity 25
Package/Case Molded
Packaging Bulk
Series Thermofit 462A0

Reviews

Be the first to submit a review

Trustpilot