TE Connectivity 4515-DS5A002DP Pressure Sensor 2IN 10 To 90

MPN
4515-DS5A002DP
Order Code
14-9896
Country of Origin
China
Qty Unit Price (Ex VAT)
3+ £50.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Available to back orderBack order, lead time 4 months

The TE Connectivity 4515-DS5A002DP is a precision pressure sensor.

It features a measurement range of 2 inches to 10, offering high accuracy and reliability.

The sensor is typically used in medical and industrial applications where precise pressure monitoring is required.

It boasts a robust design ideal for sensitive environments.


Maximum Operating Temperature 85
Minimum Operating Temperature -10
Operating Temperature Range 14 – 185
Product Height .283
Product Length .5
Product Width .685
Termination Type SOLDER
Type Board Mount Pressure Sensors

Reviews

Be the first to submit a review

Trustpilot