TE Connectivity 443352-000 STD03Y-7 Cable Marker 1.90-2.65mm Diameter

Image Representative of Range

TE Connectivity 443352-000 STD03Y-7 Cable Marker 1.90-2.65mm Diameter

MPN
443352-000
EAN-13
2050003367547
Order Code
07-4566
Country of Origin
Germany
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 200 in stock

The TE Connectivity 443352-000 is a black heat shrink tubing with a diameter of 3mm and a length of 1m.

This tubing provides reliable insulation and protection for wires and components.

It is commonly used in electrical and electronic applications for bundling and environmental protection.

Its heat shrink capability ensures a secure and tight fit over various substrates.


Type Pre-printed cable marker
Colour Yellow
Material Polyacetal (POM)
Colour-coded Yes
Halogen-free Yes
Imprint 7
Max Cable Diameter 2.65mm
Maximum Temperature +106°C
Min. temperature -40°C
Misc Attribute Numbers
Number of labels 30
Outside diameter range 1.90 up to 2.65mm
Series STD03
Suitable for outside Ø (min.) 1.90mm

Reviews

Be the first to submit a review

Trustpilot