TE Connectivity 434716-000 Wire Labels & Markers STD03W-3 Durable Marking

MPN
434716-000
Order Code
15-8564
Country of Origin
Germany
Qty Unit Price (Ex VAT)
4200+ £0.073
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4200
Despatched within 5 working days - 38,400 in stock

TE Connectivity's 434716-000 Wire Labels Markers are durable and reliable.

They feature a strong adhesive and are resistant to heat and abrasion.

These markers are suitable for identifying and organising cables and wires in various industrial settings.

Their robust design ensures long-lasting performance even in harsh environments.


Type Pre-Printed Markers
Colour White
Material Polyacetal (POM)
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 300
Packaging Bag
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 0.1inch

Reviews

Be the first to submit a review

Trustpilot