TE Connectivity 42899-2 Terminals Ring 10-6 AWG 1/4 Inch

MPN
42899-2
Order Code
15-2715
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1500+ £0.274
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1500
Despatched within 5 working days - 270,000 in stock

The TE Connectivity 42899-2 is a ring terminal suitable for 10-6 AWG wire sizes.

It features a 1/4 inch stud size, ensuring a secure connection in electrical applications.

The terminal is typically used in automotive and industrial settings for creating reliable and permanent wire connections.

Its robust construction ensures durability and longevity in demanding environments.


Colour Metal
Insulated Uninsulated
Stud Size 6.4mm
Maximum Wire Size (mm2) 16mm
Barrel Type Open
Body Material Brass
Body Plating Tin
Compatible Insulation Diameter Range .22 – .315
Contact Base Material Brass
Contact Material Brass
Contact Plating Tin
Depth 13.97mm
ELV Compliant
Gender Female
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Non-Insulated
Insulation Diameter 8mm
Length 1.105inch
Manufacturer Series 42899
Material Brass
Maximimum Wire Gauge (AWG) 6
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 230
Orientation Straight
Package Quantity 1500
Packaging Tape and Reel
Packaging Method Strip/Reel
Packaging Quantity 1500
Plating Tin
Product Length 1.11
Product Type Ring Terminal
Product Weight 3.234
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Stud Diameter 0.26inch
Terminal Gender Female
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Wire Gauge (Max) 6AWG
Wire Gauge (Min) 10AWG
Wire Insulation Support With
Wire/Cable Diameter 8mm
Wire/Cable Gauge 6AWG

Reviews

Be the first to submit a review

Trustpilot