TE Connectivity 42742-2 Terminals .250 Flag Fast Female Unshrouded Reel 4000

MPN
42742-2
Order Code
15-2726
Country of Origin
USA
Qty Unit Price (Ex VAT)
4000+ £0.110
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
88,000 in stock, despatched in 5 working days

TE Connectivity 42742-2 is a terminal designed for efficient electrical connections.

It features a .250-inch flag style for fast female connections.

Unshrouded and supplied on a reel of 4000, it supports high-volume production.

Typically used in automotive and industrial applications, it ensures reliable power transmission.


Insulation Non-Insulated
Colour Red
Gender Female
Barrel Type Open
Body Material Brass
Body Plating Tin
Compatible Insulation Diameter Range .11 – .21
Compatible With Agency/Standards Products CSA
Contact Base Material Brass
Contact Plating Tin
Crimp Type Tab-Lok
Depth 7.64mm
ELV Compliant
Insulated Wire Support Yes
Insulation Diameter 0.21inch
Insulation Option Uninsulated
Lead Free Not Applicable
Length 0.67inch
Material Brass
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .25
Mount Free Hanging
Operating Temperature Range -40 – 230
Orientation Right Angle
Package Quantity 4000
Packaging Tape and Reel
Packaging Method Strip/Reel
Packaging Quantity 4000
Plating Tin
Product Length .67
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Faston
Terminal Gender Female
Terminal Material Brass
Terminal Orientation Flag
Terminal Plating Material Tin
Termination Receptacle
Type Quick Disconnects
Wire Gauge (Max) 12AWG
Wire Gauge (Min) 18AWG
Wire Insulation Support With
Wire Size 18 – 12
Wire/Cable Diameter 5.33mm
Wire/Cable Gauge 12AWG
Wire/Cable Type Discrete

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot