TE Connectivity 42599-2 PIDG FASTON Female Unshrouded 22-18 AWG 250

MPN
42599-2
Order Code
15-2303
Country of Origin
Poland
Qty Unit Price (Ex VAT)
1250+ £0.420
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1250
Despatched within 5 working days - 5,013 in stock

The TE Connectivity 42599-2 is a PIDG faston female connector designed for 22-18 AWG wires.

It features an unshrouded design with a 0.250-inch tab size.

Typical applications include automotive and industrial wiring connections.

This product ensures secure and reliable electrical connections.


Insulation Insulated
Colour Red
Tab Width 0.25inch
Tab Thickness 0.032inch
Gender Female
Barrel Type Closed
Contact Base Material Brass
Contact Plating Tin
Crimp Type Compression Crimp
ELV Compliant
Insulated Wire Support Yes
Insulation Colour Red
Insulation Material PVC
Insulation Option Partially Insulated
Jacket Material Nylon
Lead Free Not Applicable
Length 22.9mm
Material Brass
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .25
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Free Hanging
Orientation Straight
Package Quantity 500
Packaging Box
Packaging Method Box
Packaging Quantity 500
Plating Tin
Product Length .901
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Faston™, PIDG™
Tab Length 0.305inch
Terminal Material Brass
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Receptacle
Type Quick Disconnects
Voltage Rating 300v
Voltage Rating (AC) 300v
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 18AWG
Wire Insulation Support With
Wire Size 509 – 1900
Wire/Cable Diameter 3.4mm
Wire/Cable Gauge 22AWG

Reviews

Be the first to submit a review

Trustpilot