TE Connectivity 42566-2 FASTON Female Unshrouded Connector 20-16 AWG TPBR

MPN
42566-2
Order Code
15-2687
Country of Origin
USA
Qty Unit Price (Ex VAT)
1000+ £0.290
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 1,502 in stock

The TE Connectivity 42566-2 is a faston female unshrouded connector designed for 20-16 AWG wires.

It features tin plating and brass material for enhanced durability and conductivity.

Ideal for quick and reliable electrical connections, it is commonly used in automotive and industrial applications.

The connector ensures secure attachment with minimal risk of loosening under vibrations.


Insulation Non-Insulated
Gender Female
Barrel Type Open
Body Material Brass
Body Plating Tin
Compatible Insulation Diameter Range .09 – .13
Compatible With Agency/Standards Products CSA
Contact Base Material Brass
Contact Gender Female
Contact Plating Tin
Crimp Type F-Crimp
Depth 5.61mm
ELV Compliant
Insulated Wire Support Yes
Insulation Diameter 0.13inch
Insulation Option Uninsulated
Length 0.633inch
Material Brass
Mating Retention Type Dimple
Mating Tab Thickness .02
Mating Tab Width .187
Mount Free Hanging
Operating Temperature Range -40 – 230
Orientation Straight
Package Quantity 500
Packaging Bag
Packaging Method Loose Piece/Carton
Packaging Quantity 500
Plating Tin
Product Length .633
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant Yes
Series Faston
Size 0.02inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Receptacle
Type Quick Disconnects
Width 5.61mm
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire Size 20 – 16
Wire/Cable Diameter 0.13inch
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot