TE Connectivity 42565-2 FASTON Female Connector Unshrouded 18-14AWG Pre-Crimped

MPN
42565-2
Order Code
15-2579
Country of Origin
USA
Qty Unit Price (Ex VAT)
700+ £0.241
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 700
Available to back orderBack order, lead time 4 months

The TE Connectivity 42565-2 faston female connector is an unshrouded terminal designed for 18-14 AWG wires.

It features a precrimped design for easy and secure connections.

Typical applications include automotive and industrial equipment wiring.

The connector provides reliable electrical performance in a variety of environments.


Insulation Non-Insulated
Colour Blue
Tab Width 6.35mm
Gender Male
Barrel Type Open
Body Material Brass
Body Plating Tin
Compatible Insulation Diameter Range .12 – .145
Contact Base Material Brass
Contact Gender Male
Contact Plating Tin
Crimp Type F-Crimp
Depth 6.48mm
ELV Compliant
Insulated Wire Support Yes
Insulation Diameter 0.145inch
Insulation Option Uninsulated
Length 28.12mm
Material Brass
Mating Retention Type Locking Lance
Mating Tab Thickness .032
Mating Tab Width .25
Mount Free Hanging
Operating Temperature Range -40 – 230
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece/Carton
Packaging Quantity 1000
Plating Tin
Product Length 29.16
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
Series Fastin-Faston
Size 0.032inch
Terminal Material Brass
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Tab
Type Quick Disconnects
Width 6.48mm
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire Size 18 – 16
Wire/Cable Diameter 3.18mm

Reviews

Be the first to submit a review

Trustpilot