TE Connectivity 42563-9 Connectors Female Unshrouded 12-10AWG Reel of 3500

MPN
42563-9
Order Code
15-2336
Country of Origin
USA
Qty Unit Price (Ex VAT)
3500+ £0.105
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3500
Available to back orderBack order, lead time 4 months

TE Connectivity 42563-9 connectors are female, unshrouded crimp terminals designed for 12-10 AWG wire.

The connectors come in a reel of 3500 pieces for high-volume use.

They are suitable for a variety of electrical applications, including automotive and industrial systems.

Durable and reliable, these connectors ensure solid electrical connections.


Insulation Non-Insulated
Colour Metal
Gender Female
Barrel Type Open
Body Material Steel
Body Plating Nickel
Compatible Insulation Diameter Range .11 – .21
Contact Base Material Steel
Contact Material Steel
Contact Plating Nickel
Crimp Type Tab-Lok
ELV Compliant
Insulated Wire Support Yes
Insulation Diameter 0.21inch
Insulation Option Uninsulated
Lead Free Not Applicable
Length 0.67inch
Material Steel
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .25
Mount Free Hanging
Operating Temperature Range -40 – 230
Orientation Right Angle
Package Quantity 3500
Packaging Tape and Reel
Packaging Method Strip/Reel
Packaging Quantity 3500
Plating Nickel
Product Length .67
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant Yes
Series Faston
Terminal Orientation Flag
Terminal Plating Material Nickel
Termination Receptacle
Type Quick Disconnects
Wire Gauge (Max) 10AWG
Wire Gauge (Min) 12AWG
Wire Insulation Support With
Wire Size 12 – 10
Wire/Cable Diameter 5.33mm
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot