TE Connectivity 42486-2 Terminals .187 Flag Fast Female Unshrouded Reel 6000

MPN
42486-2
Order Code
15-2625
Country of Origin
USA
Qty Unit Price (Ex VAT)
6000+ £0.083
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6000
Available to back orderBack-order availability date - 13/11/2026

TE Connectivity's part number 42486-2 is a .187 flag fast female unshrouded terminal.

It is typically used in electrical applications for secure wire connections.

The terminal is designed for quick and efficient installation in a variety of equipment.

This product is supplied on a reel containing 6000 units, which is ideal for high-volume production environments.


Insulation Non-Insulated
Tab Width 4.75mm
Tab Thickness 0.51mm
Gender Female
Barrel Type Open
Body Material Brass
Body Plating Tin
Compatible Insulation Diameter Range .11 – .17
Compatible With Agency/Standards Products CSA
Contact Base Material Brass
Contact Plating Tin
Crimp Type Tab-Lok
Depth 5.5mm
Insulated Wire Support Yes
Insulation Diameter 0.17inch
Insulation Option Uninsulated
Length 0.53inch
Material Brass
Mating Retention Type Dimple
Mating Tab Thickness .02
Mating Tab Width .187
Mount Free Hanging
Operating Temperature Range -40 – 230
Package Quantity 6000
Packaging Tape and Reel
Packaging Method Strip/Reel
Packaging Quantity 6000
Plating Tin
Product Length .53
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Faston
Size 0.02inch
Terminal Gender Female
Terminal Material Brass
Terminal Orientation Flag
Terminal Plating Material Tin
Termination Receptacle
Type Quick Disconnects
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 20AWG
Wire Insulation Support With
Wire Size 20 – 16
Wire/Cable Diameter 4.32mm
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot