TE Connectivity 42475-4 Terminals .250 FAST TAB 22-18 AWG Reel 3500

MPN
42475-4
Order Code
15-2501
Country of Origin
USA
Qty Unit Price (Ex VAT)
3500+ £0.113
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3500
Available to back orderBack-order availability date - 13/11/2026

TE Connectivity's 42475-4 terminals are designed for .250 fast tab connections and support 22-18 AWG wire sizes.

They are supplied on a reel of 3500 for efficient production use.

These terminals feature reliable retention and conductivity for electrical applications.

Typical uses include appliances, automotive systems, and various industrial equipment.


Insulation Non-Insulated
Colour Metal
Tab Width 6.35mm
Tab Thickness 0.81mm
Gender Male
Barrel Type Open
Body Material Brass
Body Plating Tin
Compatible Insulation Diameter Range .08 – .12
Compatible With Agency/Standards Products CSA
Contact Base Material Brass
Contact Plating Tin
Crimp Type F-Crimp
Depth 6.35mm
ELV Compliant
Insulated Wire Support Yes
Insulation Diameter 3.05mm
Insulation Option Uninsulated
Length 20.7mm
Material Brass
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .25
Mount Free Hanging
Operating Temperature Range -40 – 230
Orientation Straight
Package Quantity 3500
Packaging Tape and Reel
Packaging Method Strip/Reel
Packaging Quantity 3500
Plating Tin
Product Length .815
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant Yes
Series Faston
Size 0.25inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Tab
Type Quick Disconnects
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 22AWG
Wire Insulation Support With
Wire Size 22 – 18
Wire/Cable Diameter 0.12inch
Wire/Cable Gauge 22AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot