TE Connectivity 42318-2 Spade Terminal Unshrouded Female 20-16 AWG

MPN
42318-2
Order Code
15-2352
Country of Origin
USA
Qty Unit Price (Ex VAT)
13000+ £0.151
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 13000
Available to back orderBack-order availability date - 27/09/2026

TE Connectivity's 42318-2 is an unshrouded female spade terminal designed for 20-16 AWG wires.

The terminal is made of durable materials ensuring reliable electrical connections in various applications.

It features a simple, easy-to-use design suitable for quick disconnect applications.

Typical uses include automotive and industrial wiring systems.


Insulation Non-Insulated
Colour Metal
Gender Female
Barrel Type Open
Contact Base Material Brass
Contact Material Brass
Contact Plating Tin
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Option Uninsulated
Lead Free Not Applicable
Material Brass
Mount Free Hanging
Operating Temperature Range 0 – 230
Package Quantity 13000
Packaging Tape and Reel
Packaging Method Strip/Reel
Packaging Quantity 13000
Plating Tin
Product Length .53
Product Weight .316
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Stud Diameter 3.68mm
Stud Size M3.5
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 0.02inch
Type Spade Terminals
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support Without
Wire Size 1021 – 2582

Reviews

Be the first to submit a review

Trustpilot