TE Connectivity 42282-2 Terminals Female Unshrouded 250 FF 18-14 AWG

MPN
42282-2
Order Code
15-9161
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.216
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 5,500 in stock

The TE Connectivity 42282-2 terminals are female unshrouded connectors designed for use with 18-14 AWG wires.

They feature a 250 series receptacle size, suitable for crimping onto wire ends.

These terminals are often used in automotive and industrial applications for reliable electrical connections.

With their robust design, they ensure secure and stable performance in various environments.


Insulation Non-Insulated
Colour Metal
Tab Width 6.35mm
Gender Female
Barrel Type Open
Body Material Brass
Body Plating Tin
Compatible Insulation Diameter Range .12 – .16
Contact Base Material Brass
Contact Gender Female
Contact Plating Tin
Contact Type Socket
Crimp Type F-Crimp
Insulated Wire Support Yes
Insulation Diameter 4.06mm
Insulation Option Uninsulated
Length 20.32mm
Material Brass
Mating Retention Type Locking Lance
Mating Tab Thickness .032
Mating Tab Width .25
Mount Free Hanging
Operating Temperature Range -40 – 230
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece/Carton
Packaging Quantity 1000
Plating Tin
Product Length .8
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Fastin-Faston
Terminal Material Brass
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Receptacle
Type Quick Disconnects
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support With
Wire Size 18 – 14
Wire/Cable Diameter 4.06mm

Reviews

Be the first to submit a review

Trustpilot