TE Connectivity 42241-2 Terminals FASTIN FASTON TAB Female Unshrouded

MPN
42241-2
Order Code
15-2362
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1500+ £0.173
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1500
Despatched within 5 working days - 26,000 in stock

TE Connectivity's 42241-2 is a FASTIN faston female tab terminal.

It features an unshrouded design, offering quick and reliable wire connections.

The terminal is commonly used in automotive and industrial applications.

Its durable construction ensures long-term performance in harsh environments.


Insulation Non-Insulated
Colour Metal
Tab Width 0.25inch
Tab Thickness 0.032inch
Gender Male
Barrel Type Open
Body Material Brass
Body Plating Tin
Compatible Insulation Diameter Range .12 – .16
Contact Base Material Brass
Contact Plating Tin
Crimp Type F-Crimp
Current Rating 28a
Depth 6.48mm
Insulated Wire Support Yes
Insulation Diameter 4.06mm
Insulation Option Uninsulated
Length 1.149inch
Mating Retention Type Locking Lance
Mating Tab Thickness .032
Mating Tab Width .25
Maximum Operating Temperature 105°C
Minimum Operating Temperature -30°C
Mount Free Hanging
Operating Temperature Range -40 – 230
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece/Carton
Packaging Quantity 500
Plating Tin
Product Length 1.149
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Fastin-Faston
Tab Length 0.62inch
Terminal Material Brass
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Tab
Test Voltage 1kV
Type Quick Disconnects
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support With
Wire Size 18 – 14
Wire/Cable Diameter 4.06mm

Reviews

Be the first to submit a review

Trustpilot