TE Connectivity 42219-1 Terminals 25 FAST REC Female Unshrouded 1814 10000

MPN
42219-1
Order Code
14-5563
Country of Origin
USA
Qty Unit Price (Ex VAT)
10000+ £0.110
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10000
Available to back orderBack-order availability date - 07/10/2026

TE Connectivity's 42219-1 terminals are unshrouded female connectors.

They are designed to handle a 25 AMP current and are part of the FAST REC family.

These terminals are typically used for quick and secure connections in automotive and industrial applications.

They are compatible with 18-14 AWG wire sizes.


Insulation Non-Insulated
Gender Female
Barrel Type Open
Body Material Steel
Body Plating Nickel
Compatible Insulation Diameter Range .12 – .17
Compatible With Agency/Standards Products CSA
Contact Base Material Steel
Contact Material Steel
Contact Plating Nickel
Crimp Type F-Crimp
Depth 7.62mm
Insulated Wire Support Yes
Insulation Diameter 0.17inch
Insulation Option Uninsulated
Length 0.753inch
Material Steel
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .25
Mount Free Hanging
Operating Temperature Range -40 – 482
Orientation Straight
Package Quantity 10000
Packaging Tape and Reel
Packaging Method Strip/Reel
Packaging Quantity 10000
Plating Nickel
Product Length .753
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No (Without)
Series Faston
Terminal Gender Female
Terminal Material Steel
Terminal Orientation Straight
Terminal Plating Material Nickel
Termination Receptacle
Type Quick Disconnects
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 18AWG
Wire Insulation Support With
Wire Size 18 – 14
Wire/Cable Diameter 4.32mm
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot