TE Connectivity 42100-1 Terminals 250 FLG-FST Male Unshrouded Reel 12000

MPN
42100-1
Order Code
15-9554
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
12000+ £0.073
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12000
Despatched within 5 working days - 12,000 in stock

The TE Connectivity 42100-1 is a terminal with a male, unshrouded flag design.

It is part of a reel containing 12,000 units, designed for efficient mass production processes.

This terminal is typically used in electrical applications requiring secure and reliable connections.

It is suitable for use in automotive, industrial, and consumer electronics sectors.


Insulation Non-Insulated
Colour Metal
Gender Female
Barrel Type Open
Body Material Brass
Compatible Insulation Diameter Range .1 – .17
Compatible With Agency/Standards Products CSA
Contact Base Material Brass
Contact Plating Tin
Crimp Type F-Crimp
Depth 7.49mm
ELV Compliant
Insulated Wire Support Yes
Insulation Diameter 0.17inch
Insulation Option Uninsulated
Lead Free Not Applicable
Length 0.84inch
Material Brass
Mating Retention Type Locking Lance
Mating Tab Thickness .032
Mating Tab Width .25
Mount Free Hanging
Operating Temperature Range -40 – 230
Orientation Straight
Package Quantity 12000
Packaging Tape and Reel
Packaging Method Strip/Reel
Packaging Quantity 12000
Plating Unplated
Product Length .84
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Fastin-Faston
Terminal Material Brass
Terminal Orientation Straight
Terminal Plating Material Unplated
Termination Receptacle
Type Quick Disconnects
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 18AWG
Wire Insulation Support With
Wire Size 18 – 14
Wire/Cable Diameter 4.32mm

Reviews

Be the first to submit a review

Trustpilot