TE Connectivity 41898 FASTON 250 Female 6.3mm 18-12 AWG Unshrouded

MPN
41898
Order Code
15-9162
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.237
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 05/10/2026

TE Connectivity's 41898 faston 250 Female connector is an unshrouded, crimp-style terminal.

It is designed for 6.3mm applications and accommodates wire sizes ranging from 18 to 12 AWG.

The connector is suitable for quick and reliable electrical connections in automotive and appliance industries.

Its simple termination process makes it ideal for high-volume manufacturing environments.


Insulation Non-Insulated
Colour Metal
Tab Width 6.35mm
Tab Thickness 0.81mm
Gender Female
Barrel Type Open
Body Material Brass
Body Plating Tin
Compatible Insulation Diameter Range .11 – .21
Compatible With Agency/Standards Products CSA
Contact Base Material Brass
Contact Plating Tin
Crimp Type Tab-Lok
Depth 10.23mm
ELV Compliant
Insulation Diameter 0.21inch
Insulation Option Uninsulated
Material Brass
Mating Tab Thickness .032
Mating Tab Width .25
Mount Free Hanging
Operating Temperature Range -40 – 230
Orientation Right Angle
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece/Carton
Packaging Quantity 1000
Plating Tin
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant Yes
Series Faston
Terminal Orientation Flag
Terminal Plating Material Tin
Termination Receptacle
Type Quick Disconnects
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 12AWG
Wire Insulation Support With
Wire Size 18 – 12
Wire/Cable Gauge -12AWG

Reviews

Be the first to submit a review

Trustpilot