TE Connectivity 41829-1 FASTON 250 Female Terminal 14-12AWG Unshrouded

MPN
41829-1
Order Code
15-2326
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
300+ £0.309
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Available to back orderBack-order availability date - 05/10/2026

TE Connectivity 41829-1 faston terminal is an unshrouded female terminal designed for use with 14-12 AWG wires.

It features a robust brass contact ensuring reliable electrical connection.

This terminal is ideal for home appliances and automotive applications.

Its design allows for quick and easy assembly in high-volume manufacturing environments.


Insulation Non-Insulated
Tab Width 0.25inch
Tab Thickness 0.032inch
Gender Female
Barrel Type Open
Compatible Insulation Diameter Range .16
Compatible With Agency/Standards Products CSA
Contact Base Material Brass
Contact Plating Tin
Crimp Type F-Crimp
Insulated Wire Support Yes
Insulation Diameter 4.06mm
Insulation Option Uninsulated
Length 20.7mm
Material Brass, Tin
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .25
Mount Free Hanging
Operating Temperature Range -40 – 230
Orientation Straight
Package Quantity 500
Packaging Box
Packaging Method Loose Piece/Carton
Packaging Quantity 500
Plating Tin
Product Length .815
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Faston
Terminal Material Brass
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Receptacle
Type Quick Disconnects
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 12AWG
Wire Insulation Support With
Wire Size 14 – 12
Wire/Cable Diameter 0.16inch
Wire/Cable Gauge 14AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot