TE Connectivity 41800 Terminals 25 FLG FAST 18-12 4000 Reel

MPN
41800
Order Code
15-2298
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
4000+ £0.146
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Despatched within 5 working days - 8,000 in stock

TE Connectivity's 41800 terminals are part of the flag faston series, supporting wire sizes 18-12 AWG.

These terminals are delivered in a reel of 4000 for efficient application in manufacturing.

Their key feature includes a reliable connection suitable for automated insertion equipment.

Typical applications include household appliances and automotive wiring systems.


Insulation Non-Insulated
Colour Yellow
Gender Female
Barrel Type Open
Body Material Bronze
Body Plating Tin
Compatible Insulation Diameter Range .11 – .21
Compatible With Agency/Standards Products CSA
Contact Base Material Phosphor Bronze
Contact Material Bronze
Contact Plating Tin
Crimp Type Tab-Lok
ELV Compliant
Insulated Wire Support No
Insulation Diameter 0.21inch
Insulation Option Uninsulated
Lead Free Not Applicable
Length 0.67inch
Material Bronze
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .25
Mount Free Hanging
Operating Temperature Range -40 – 230
Orientation Right Angle
Package Quantity 4000
Packaging Tape and Reel
Packaging Method Strip/Reel
Packaging Quantity 4000
Plating Tin
Product Length .67
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant Yes
Series Faston
Terminal Orientation Flag
Terminal Plating Material Tin
Termination Receptacle
Type Quick Disconnects
Wire Gauge (Max) 12AWG
Wire Gauge (Min) 18AWG
Wire Insulation Support With
Wire Size 18 – 12

Reviews

Be the first to submit a review

Trustpilot