TE Connectivity 41772-1 FASTON Quick Disconnect Terminal Female Unshrouded

MPN
41772-1
Order Code
15-2461
Country of Origin
Italy
Qty Unit Price (Ex VAT)
14000+ £0.105
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 14000
Despatched within 5 working days - 69,500 in stock

TE Connectivity 41772-1 is a quick disconnect terminal female unshrouded, offering reliable, high-performance connections.

It is designed for ease of use with a diversity of wire types and gauges.

Typical applications include automotive and industrial equipment where quick and secure electrical connections are essential.

The terminal's unshrouded design allows for straightforward installation and maintenance.


Insulation Non-Insulated
Tab Width 0.25inch
Tab Thickness 0.032inch
Gender Female
Barrel Type Open
Compatible Insulation Diameter Range .09 – .13
Compatible With Agency/Standards Products CSA
Contact Base Material Brass
Contact Plating Tin
Crimp Type F-Crimp
ELV Compliant
Insulated Wire Support Yes
Insulation Diameter 0.13inch
Insulation Option Uninsulated
Lead Free Not Applicable
Length 19.05mm
Material Brass
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .25
Mount Free Hanging
Operating Temperature Range -40 – 230
Orientation Straight
Package Quantity 14000
Packaging Tape and Reel
Packaging Method Strip/Reel
Packaging Quantity 14000
Plating Tin
Product Length .75
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Faston
Tab Length 0.3inch
Terminal Material Brass
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Receptacle
Type Quick Disconnects
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 18AWG
Wire Insulation Support With
Wire Size 22 – 18
Wire/Cable Diameter 0.13inch
Wire/Cable Gauge 22AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot