TE Connectivity 41771-1 FASTON Terminal REC 22-18 AWG BR

MPN
41771-1
EAN-13
2050007207283
Order Code
07-4561
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
50+ £0.087
500+ £0.077
2500+ £0.055
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 878 in stock

The TE Connectivity 41771-1 is an uninsulated crimp connector, designed as a 6.3 mm blade terminal receptacle. It is part of the TE AMP FASTON Terminals, suitable for establishing secure electrical connections. This component is commonly used in applications requiring reliable and efficient assembly processes.
Insulation Non-Insulated
Colour Metal
Tab Width 0.25inch
Tab Thickness 0.032inch
Gender Female
Barrel Type Open
Compatible Insulation Diameter Range .09 – .13
Compatible With Agency/Standards Products CSA
Contact Base Material Brass
Contact Plating Tin
Crimp Type F-Crimp
ELV Compliant
Insulated Wire Support Yes
Insulation Diameter 0.13inch
Insulation Option Uninsulated
Lead Free Not Applicable
Length 19.18mm
Material Brass
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .25
Misc Attribute TE AMP FASTON Terminals - Premier & Commercial
Mount Free Hanging
Operating Temperature Range -40 – 230
Orientation Straight
Package Quantity 7000
Packaging Tape and Reel
Packaging Method Strip/Reel
Packaging Quantity 7000
Packaging Type Package
Plating Unplated
Product Length .755
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Series Faston™
Tab Length 0.31inch
Terminal Orientation Straight
Terminal Plating Material Unplated
Termination Receptacle
Type Quick Disconnects
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 18AWG
Wire Insulation Support With
Wire Size 22 – 18
Wire/Cable Diameter 0.13inch
Wire/Cable Gauge -18AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot