TE Connectivity, 41765, is an unshrouded, feed-thru terminal splice designed for reliable connectivity.
It supports end-to-end wire splicing in various electrical applications.
The splice ensures secure electrical connections and is suitable for industrial or automotive environments.
Its robust design allows for efficient performance in harsh conditions.
| Type |
Splices |
| Wire Gauge |
1500AWG |
| Barrel Type |
Open |
| Contact Base Material |
Brass |
| Contact Material |
Brass |
| Contact Plating |
Unplated |
| ELV |
Compliant |
| Government Qualified |
No |
| Heavy Duty |
No |
| Insulated Wire Support |
No |
| Insulation |
Non-Insulated |
| Insulation Option |
Uninsulated |
| Length |
5.72mm |
| Material |
Brass |
| Operating Supply Voltage |
250v |
| Operating Temperature Range |
-85 – 302 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
30000 |
| Packaging |
Strip |
| Packaging Method |
Strip |
| Packaging Quantity |
30000 |
| Plating |
Unplated |
| Product Length |
.225 |
| Product Weight |
.185 |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Amplivar |
| Terminal Plating Material |
Unplated |
| Termination |
Crimp |
| Wire Insulation Support |
Without |
| Wire Size |
1500 – 5000 |