TE Connectivity 41484 Terminals TAB Stud Mount Unshrouded

MPN
41484
Order Code
15-9501
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
250+ £1.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack order, lead time 4 months

TE Connectivity 41484 is a terminal used for efficient electrical connections.

It features a stud mount design and is unshrouded for ease of use.

These terminals are typically used in automotive and industrial applications.

They provide reliable connections in environments where space is limited.


Inner Diameter Not Specified
Material Brass
Body Material Brass
Body Plating Tin
Compatible With Agency/Standards Products CSA
Contact Material Brass
Contact Mating Area Plating Material Thickness 80
Contact Plating Tin
Gender Male
Insulation Non-Insulated
Insulation Option Uninsulated
Length 36.57mm
Mating Tab Thickness .032
Mating Tab Width .25
Mount Chassis, Board
Operating Temperature Range -22 – 230
Package Quantity 250
Packaging Loose Piece
Packaging Method Bag
Packaging Quantity 250
PCB Contact Termination Area Plating Material Thickness 80
Plating Tin
Product Terminates To Printed Circuit Board
Radiation Hardening No
RoHS Compliant Yes
Series Faston
Stud Diameter 0.13inch
Tab Thickness 0.032inch
Tab Width 0.25inch
Terminal Orientation 45 Bend
Terminal Plating Material Tin
Termination Screw
Termination Method to PCB Through Hole - Screw

Reviews

Be the first to submit a review

Trustpilot