TE Connectivity 41484 Faston Terminal .250 Series Tab 6.3 Mm 1 pc

MPN
41484
EAN-13
2050007206637
Order Code
07-4544
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £1.04
125+ £0.969
625+ £0.821
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 months

TE Connectivity 41484 is a terminal used for efficient electrical connections.

It features a stud mount design and is unshrouded for ease of use.

These terminals are typically used in automotive and industrial applications.

They provide reliable connections in environments where space is limited.


Insulation Non-Insulated
Colour Metal
Tab Width 0.25inch
Tab Thickness 0.032inch
Gender Male
Body Material Brass
Body Plating Tin
Compatible With Agency/Standards Products CSA
Contact Material Brass
Contact Mating Area Plating Material Thickness 80
Contact Plating Tin
Insulation Option Uninsulated
Length 36.57mm
Material Brass
Mating Tab Thickness .032
Mating Tab Width .25
Misc Attribute TE AMP FASTON Terminals - Premier & Commercial
Mount Chassis, Board
Operating Temperature Range -22 – 230
Package Quantity 250
Packaging Loose Piece
Packaging Method Bag
Packaging Quantity 250
Packaging Type Bag
PCB Contact Termination Area Plating Material Thickness 80
Plating Tin
Product Terminates To Printed Circuit Board
Radiation Hardening No
RoHS Compliant Yes
Series Faston
Stud Diameter 0.13inch
Terminal Orientation 45 Bend
Terminal Plating Material Tin
Termination Screw
Termination Method to PCB Through Hole - Screw
Type PCB Terminals

Reviews

Be the first to submit a review

Trustpilot