TE Connectivity 414373-1 BNC PCB Jack 50 Ohm For Cable/PCB Use

MPN
414373-1
EAN-13
2050007149422
Order Code
07-4541
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
30+ £2.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched same day - 30 in stockBack-order availability date - 19/11/2026

TE Connectivity's 414373-1 is a high-frequency coaxial connector, known for its reliable performance in critical applications. It is primarily used in antenna and communication equipment for efficient signal transmission. Typical applications include broadcasting, telecommunications, and various electronic devices.
Type TE AMP BNC/TNC PCB & CABLE
Impedance 50r
Body Material Zinc
Body Plating Nickel
Center Contact Plating Gold
Contact Material Bronze
Contact Plating Gold
Dielectric Material Polymethylpentene
ELV Non-Compliant
Gender Male
Height 11.07mm
Housing colour Silver
Insulation Material Polymethylpentene
Lead Free Contains Lead
Length 25.4mm
Mating Cycles 500
Max Frequency 4GHz
Maximum Operating Temperature 85°C
Minimum Operating Temperature -55°C
Misc Attribute TE AMP BNC/TNC PCB & CABLE
Mount Through Hole, PCB
Number of Ports 1
Number of Positions 1
Operating Frequency 0 to 4 GHz
Orientation Right Angle
Package Quantity 50
Packaging Tray
Packaging Type Tray
PCB Mount Retention Without
PCB Mounting Orientation Right Angle
Plating Nickel
Polarity Standard, Normal
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Termination Through Hole
Voltage Rating 500v
Wire/Cable Type Coaxial

Reviews

Be the first to submit a review

Trustpilot