TE Connectivity 413990-2 SMB Connector Female Unshrouded Straight PCB Mount

MPN
413990-2
Order Code
14-5178
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £8.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 19 in stock

The TE Connectivity 413990-2 is an SMB connector designed for secure and reliable connections.

It is a female, unshrouded connector intended for straight PCB mounting.

The connector offers excellent performance in applications requiring frequent mating and demating.

Typical applications include telecommunications and data equipment.


Type Coax Connectors
Impedance 50r
Mounting Direction Straight
Body Material Brass
Body Plating Nickel
Cable Type N/A (PCB Mount)
Center Contact Plating Gold
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Cable-to-Board
Contact Material Brass
Contact Plating Gold
Depth 6.35mm
Dielectric Material PTFE
Frequency 4GHz
Gender Female
Height 7.62mm
Housing colour Silver
Insertion Loss 0.3dB
Insulation Material Teflon
Length 6.35mm
Mating cycles 500
Max Frequency 4GHz
Maximum Operating Temperature 165°C
Military Standard MIL-C-39012
Minimum Operating Temperature -65°C
Mount Through Hole, PCB
Number of Ports 1
Number of Positions 1
Operating Frequency 0 to 4 GHz
Operating Temperature Range -85 – 185
Orientation Straight
Package Quantity 100
Package/Case SMB
Packaging Carton
Packaging Method Carton
PCB Mount Orientation Vertical
PCB Mounting Orientation Vertical
Polarity Standard, Normal
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .155
Voltage Rating 335v

Reviews

Be the first to submit a review

Trustpilot