TE Connectivity 413990-1 RF SMB Connector Male Board Mount Unshrouded

MPN
413990-1
Order Code
14-5201
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
40+ £4.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 102 in stock

The TE Connectivity 413990-1 is a male RF SMB connector designed for mounting on printed circuit boards.

It features gold plating for enhanced conductivity and corrosion resistance.

This connector supports applications in telecommunications and data communications.

Its compact design is ideal for use in confined spaces and ensures reliable signal transmission.


Type Coax Connectors
Impedance 50r
Mounting Direction Straight
Body Material Brass
Body Plating Gold
Cable Type N/A (PCB Mount)
Center Contact Plating Gold
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Cable-to-Board
Contact Material Brass
Contact Plating Gold
Depth 6.35mm
Dielectric Material PTFE
Frequency 4GHz
Gender Female
Height 6.15mm
Housing colour Gold
Insertion Loss 0.3dB
Insulation Material Teflon
Length 6.35mm
Mating cycles 500
Max Frequency 4GHz
Maximum Operating Temperature 165°C
Military Standard MIL-C-39012
Minimum Operating Temperature -65°C
Mount Through Hole, PCB
Number of Ports 1
Number of Positions 1
Operating Frequency 0 to 4 GHz
Operating Temperature Range -85 – 185
Orientation Straight
Package Quantity 100
Package/Case SMB
Packaging Carton
Packaging Method Carton
PCB Mount Orientation Vertical
PCB Mounting Orientation Vertical
Plating Gold
Polarity Standard, Normal
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .155
Voltage Rating 335v

Reviews

Be the first to submit a review

Trustpilot